


AC0805KKX7R0BB333 | |
---|---|
DigiKey Part Number | 13-AC0805KKX7R0BB333TR-ND - Tape & Reel (TR) 13-AC0805KKX7R0BB333CT-ND - Cut Tape (CT) 13-AC0805KKX7R0BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R0BB333 |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R0BB333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73240 | $36.62 |
100 | $0.64370 | $64.37 |
500 | $0.49398 | $246.99 |
1,000 | $0.44799 | $447.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39114 | $1,173.42 |
6,000 | $0.36336 | $2,180.16 |
9,000 | $0.34946 | $3,145.14 |
15,000 | $0.33406 | $5,010.90 |
21,000 | $0.32506 | $6,826.26 |
30,000 | $0.31640 | $9,492.00 |
36,000 | $0.31230 | $11,242.80 |
72,000 | $0.29848 | $21,490.56 |
75,000 | $0.29775 | $22,331.25 |