AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KFX7R8BB474

DigiKey Part Number
13-AC0805KFX7R8BB474TR-ND - Tape & Reel (TR)
13-AC0805KFX7R8BB474CT-ND - Cut Tape (CT)
13-AC0805KFX7R8BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KFX7R8BB474
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15000$11.50
50$0.82440$41.22
100$0.72670$72.67
500$0.52518$262.59
1,000$0.50957$509.57
2,500$0.45666$1,141.65
5,000$0.42431$2,121.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39772$3,977.20
20,000$0.31067$6,213.40
30,000$0.30939$9,281.70
50,000$0.30794$15,397.00
Manufacturers Standard Package