


AC0805JRX7R9BB223 | |
---|---|
DigiKey Part Number | 13-AC0805JRX7R9BB223TR-ND - Tape & Reel (TR) 13-AC0805JRX7R9BB223CT-ND - Cut Tape (CT) 13-AC0805JRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRX7R9BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.67980 | $33.99 |
100 | $0.59690 | $59.69 |
500 | $0.45636 | $228.18 |
1,000 | $0.41310 | $413.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34829 | $1,393.16 |
8,000 | $0.29679 | $2,374.32 |
12,000 | $0.28671 | $3,440.52 |
20,000 | $0.28505 | $5,701.00 |
28,000 | $0.27553 | $7,714.84 |
40,000 | $0.27457 | $10,982.80 |
48,000 | $0.27411 | $13,157.28 |
96,000 | $0.26805 | $25,732.80 |
100,000 | $0.26742 | $26,742.00 |