
AC0805JRNPOYBN471 | |
|---|---|
DigiKey Part Number | 311-3145-2-ND - Tape & Reel (TR) 311-3145-1-ND - Cut Tape (CT) 311-3145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPOYBN471 |
Description | CAP CER 470PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPOYBN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.86600 | $18.66 |
| 50 | $1.37460 | $68.73 |
| 100 | $1.22340 | $122.34 |
| 500 | $0.96850 | $484.25 |
| 1,000 | $0.88973 | $889.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73507 | $2,940.28 |
| 8,000 | $0.69334 | $5,546.72 |
| 12,000 | $0.67244 | $8,069.28 |
| 20,000 | $0.64929 | $12,985.80 |
| 28,000 | $0.63575 | $17,801.00 |
| 40,000 | $0.62273 | $24,909.20 |

