
AC0805JRNPO9BN221 | |
---|---|
DigiKey Part Number | 311-3137-2-ND - Tape & Reel (TR) 311-3137-1-ND - Cut Tape (CT) 311-3137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.72400 | $7.24 |
50 | $0.50880 | $25.44 |
100 | $0.44370 | $44.37 |
500 | $0.33422 | $167.11 |
1,000 | $0.30039 | $300.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26843 | $1,073.72 |
8,000 | $0.24746 | $1,979.68 |
12,000 | $0.22174 | $2,660.88 |
20,000 | $0.21134 | $4,226.80 |
28,000 | $0.19066 | $5,338.48 |
40,000 | $0.18995 | $7,598.00 |
48,000 | $0.18960 | $9,100.80 |
96,000 | $0.18735 | $17,985.60 |
100,000 | $0.18685 | $18,685.00 |