
AC0805JRNPO0BN680 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN680TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN680CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN680 |
Description | CAP CER 68PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A680J4T4A | KYOCERA AVX | 14,383 | 478-KAM21BCG2A680JMCT-ND | $1.81000 | Direct |
| C0805C680J1GACAUTO | KEMET | 3,328 | 399-12994-1-ND | $2.38000 | Direct |
| KAM21BCG2A680JT | KYOCERA AVX | 11,643 | 478-KAM21BCG2A680JTCT-ND | $1.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.51140 | $25.57 |
| 100 | $0.44480 | $44.48 |
| 500 | $0.33396 | $166.98 |
| 1,000 | $0.29992 | $299.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22702 | $908.08 |
| 8,000 | $0.20961 | $1,676.88 |
| 12,000 | $0.20088 | $2,410.56 |
| 20,000 | $0.19122 | $3,824.40 |
| 28,000 | $0.18558 | $5,196.24 |
| 40,000 | $0.18015 | $7,206.00 |

