AC0805JR-07620KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12559
Datasheet

Similar


YAGEO
In Stock: 21,395
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 5,224
Unit Price: $0.82000
Datasheet

Similar


WEC
In Stock: 45,000
Unit Price: $0.11670
Datasheet

Similar


Vishay Dale
In Stock: 4,426
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.26947
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17994
Datasheet

Similar


Panasonic Industry
In Stock: 52,386
Unit Price: $0.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.43932
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.29065
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12237
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10755
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25136
Datasheet
620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-07620KL

DigiKey Part Number
AC0805JR-07620KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805JR-07620KL
Description
RES SMD 620K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-07620KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05479$273.95
Manufacturers Standard Package