51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-0751KL

DigiKey Part Number
YAG3797TR-ND - Tape & Reel (TR)
YAG3797CT-ND - Cut Tape (CT)
YAG3797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-0751KL
Description
RES SMD 51K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-0751KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0751KLYAGEO49,701311-51.0KCRCT-ND$17.00000Similar
RC0805JR-0751KLYAGEO155,759311-51KARCT-ND$17.00000Similar
AC0805FR-0751KLYAGEO8,805YAG3742CT-ND$17.00000Parametric Equivalent
CR0805-FX-5102ELFBourns Inc.6,287118-CR0805-FX-5102ELFCT-ND$17.00000Similar
CRCW080551K0FKEAVishay Dale20,720541-51.0KCCT-ND$17.00000Similar
In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
25$0.20720$5.18
50$0.16940$8.47
100$0.13890$13.89
250$0.10952$27.38
500$0.09240$46.20
1,000$0.07917$79.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05479$273.95
10,000$0.04906$490.60
15,000$0.04627$694.05
25,000$0.04325$1,081.25
35,000$0.04153$1,453.55
50,000$0.03990$1,995.00
Manufacturers Standard Package