
MFR25SFTF52-1K4 | |
---|---|
DigiKey Part Number | 13-MFR25SFTF52-1K4CT-ND - Cut Tape (CT) 13-MFR25SFTF52-1K4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-1K4 |
Description | RES 1.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFTF52-1K4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30500 | $3.05 |
25 | $0.25360 | $6.34 |
50 | $0.22060 | $11.03 |
100 | $0.19430 | $19.43 |
250 | $0.16432 | $41.08 |
500 | $0.14570 | $72.85 |
1,000 | $0.12990 | $129.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10168 | $508.40 |
10,000 | $0.09244 | $924.40 |
15,000 | $0.08769 | $1,315.35 |
25,000 | $0.08232 | $2,058.00 |
35,000 | $0.07911 | $2,768.85 |
50,000 | $0.07598 | $3,799.00 |
60,000 | $0.07448 | $4,468.80 |
120,000 | $0.06933 | $8,319.60 |
125,000 | $0.06905 | $8,631.25 |