RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0754R9L

DigiKey Part Number
13-RT0805FRE0754R9LTR-ND - Tape & Reel (TR)
13-RT0805FRE0754R9LCT-ND - Cut Tape (CT)
13-RT0805FRE0754R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0754R9L
Description
RES SMD 54.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0754R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.21400$5.35
50$0.20080$10.04
100$0.19350$19.35
250$0.10404$26.01
1,000$0.09829$98.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13435$671.75
10,000$0.07557$755.70
15,000$0.07137$1,070.55
25,000$0.06717$1,679.25
Manufacturers Standard Package