
AC0805JR-0739KL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-0739KLTR-ND - Tape & Reel (TR) 13-AC0805JR-0739KLCT-ND - Cut Tape (CT) 13-AC0805JR-0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-0739KL |
Description | RES SMD 39K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0739KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-0739KL | YAGEO | 26,214 | 311-39.0KCRCT-ND | $0.82000 | Similar |
| RC0805JR-0739KL | YAGEO | 50,539 | 311-39KARCT-ND | $0.82000 | Similar |
| AC0805FR-0739KL | YAGEO | 29,093 | YAG3727CT-ND | $0.82000 | Parametric Equivalent |
| CRCW080539K0FKEA | Vishay Dale | 325 | 541-39.0KCCT-ND | $0.82000 | Similar |
| CRCW080539K0FKEAHP | Vishay Dale | 3,459 | 541-CRCW080539K0FKEAHPCT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.13890 | $13.89 |
| 250 | $0.10952 | $27.38 |
| 500 | $0.09240 | $46.20 |
| 1,000 | $0.07917 | $79.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05808 | $290.40 |
| 10,000 | $0.05200 | $520.00 |
| 15,000 | $0.04904 | $735.60 |
| 25,000 | $0.04585 | $1,146.25 |
| 35,000 | $0.04402 | $1,540.70 |
| 50,000 | $0.04229 | $2,114.50 |

