
AC0805JR-07360RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-07360RLTR-ND - Tape & Reel (TR) 13-AC0805JR-07360RLCT-ND - Cut Tape (CT) 13-AC0805JR-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-07360RL |
Description | RES SMD 360 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-07360RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.13890 | $13.89 |
| 250 | $0.10952 | $27.38 |
| 500 | $0.09240 | $46.20 |
| 1,000 | $0.07917 | $79.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05479 | $273.95 |
| 10,000 | $0.04906 | $490.60 |
| 15,000 | $0.04627 | $694.05 |
| 25,000 | $0.04325 | $1,081.25 |
| 35,000 | $0.04153 | $1,453.55 |
| 50,000 | $0.03990 | $1,995.00 |

