2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JKNPO0BN222

DigiKey Part Number
13-AC0805JKNPO0BN222TR-ND - Tape & Reel (TR)
13-AC0805JKNPO0BN222CT-ND - Cut Tape (CT)
13-AC0805JKNPO0BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JKNPO0BN222
Description
CAP CER 2200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.96500$19.65
50$1.45360$72.68
100$1.29490$129.49
500$1.02768$513.84
1,000$0.94531$945.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80349$2,410.47
6,000$0.75615$4,536.90
9,000$0.73243$6,591.87
15,000$0.70616$10,592.40
21,000$0.69080$14,506.80
30,000$0.67603$20,280.90
Manufacturers Standard Package