


CC0201KPX7R6BB103 | |
---|---|
DigiKey Part Number | 13-CC0201KPX7R6BB103TR-ND - Tape & Reel (TR) 13-CC0201KPX7R6BB103CT-ND - Cut Tape (CT) 13-CC0201KPX7R6BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KPX7R6BB103 |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KPX7R6BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
50 | $0.11680 | $5.84 |
100 | $0.09880 | $9.88 |
500 | $0.06914 | $34.57 |
1,000 | $0.06001 | $60.01 |
2,500 | $0.05044 | $126.10 |
5,000 | $0.04480 | $224.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03214 | $1,607.00 |
100,000 | $0.03110 | $3,110.00 |
150,000 | $0.02393 | $3,589.50 |