AC0805FR-132R21L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09532
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17737
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19630
Datasheet
2.21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-132R21L

DigiKey Part Number
13-AC0805FR-132R21LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805FR-132R21L
Description
RES CHIP 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-102R21LYAGEO013-AC0805FR-102R21LTR-ND$0.09532Parametric Equivalent
CRCW08052R21FKTAVishay Dale0CRCW08052R21FKTA-ND$0.19630Parametric Equivalent
CRCW08052R21FKTBVishay Dale0CRCW08052R21FKTB-ND$0.17737Parametric Equivalent
CRCW08052R21FNTAVishay Dale0CRCW08052R21FNTA-ND$0.19630Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08688$1,737.60
Manufacturers Standard Package