
AC0805FR-132KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-132KLTR-ND - Tape & Reel (TR) 13-AC0805FR-132KLCT-ND - Cut Tape (CT) 13-AC0805FR-132KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-132KL |
Description | RES 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.15460 | $15.46 |
| 250 | $0.12200 | $30.50 |
| 500 | $0.10360 | $51.80 |
| 1,000 | $0.08904 | $89.04 |
| 5,000 | $0.06600 | $330.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05102 | $1,020.40 |
| 40,000 | $0.04707 | $1,882.80 |
| 60,000 | $0.04515 | $2,709.00 |
| 100,000 | $0.04307 | $4,307.00 |
| 140,000 | $0.04187 | $5,861.80 |
| 200,000 | $0.04075 | $8,150.00 |

