
AC0805FR-131K5L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-131K5LTR-ND - Tape & Reel (TR) 13-AC0805FR-131K5LCT-ND - Cut Tape (CT) 13-AC0805FR-131K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-131K5L |
Description | RES 1.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.21520 | $5.38 |
| 50 | $0.17460 | $8.73 |
| 100 | $0.14440 | $14.44 |
| 250 | $0.11420 | $28.55 |
| 500 | $0.09692 | $48.46 |
| 1,000 | $0.08330 | $83.30 |
| 5,000 | $0.06179 | $308.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05063 | $1,012.60 |
| 40,000 | $0.04671 | $1,868.40 |
| 60,000 | $0.04480 | $2,688.00 |
| 100,000 | $0.04274 | $4,274.00 |
| 140,000 | $0.04155 | $5,817.00 |
| 200,000 | $0.04043 | $8,086.00 |
| 240,000 | $0.03991 | $9,578.40 |
| 480,000 | $0.03819 | $18,331.20 |
| 500,000 | $0.03810 | $19,050.00 |

