
AC0805FR-13100KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-13100KLTR-ND - Tape & Reel (TR) 13-AC0805FR-13100KLCT-ND - Cut Tape (CT) 13-AC0805FR-13100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-13100KL |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-13100KL Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.15460 | $15.46 |
| 250 | $0.12200 | $30.50 |
| 500 | $0.10360 | $51.80 |
| 1,000 | $0.08904 | $89.04 |
| 5,000 | $0.06600 | $330.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05409 | $1,081.80 |
| 40,000 | $0.04990 | $1,996.00 |
| 60,000 | $0.04786 | $2,871.60 |
| 100,000 | $0.04565 | $4,565.00 |
| 140,000 | $0.04439 | $6,214.60 |
| 200,000 | $0.04319 | $8,638.00 |

