
AC0805FR-1047KL | |
---|---|
DigiKey Part Number | 13-AC0805FR-1047KLTR-ND - Tape & Reel (TR) 13-AC0805FR-1047KLCT-ND - Cut Tape (CT) 13-AC0805FR-1047KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-1047KL |
Description | RES 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.17300 | $1.73 |
25 | $0.15160 | $3.79 |
50 | $0.12680 | $6.34 |
100 | $0.06750 | $6.75 |
250 | $0.06224 | $15.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05038 | $503.80 |
20,000 | $0.03359 | $671.80 |