
AC0805FR-1010KL | |
---|---|
DigiKey Part Number | 13-AC0805FR-1010KLTR-ND - Tape & Reel (TR) 13-AC0805FR-1010KLCT-ND - Cut Tape (CT) 13-AC0805FR-1010KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-1010KL |
Description | RESISTOR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-1010KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13200 | $1.32 |
25 | $0.12200 | $3.05 |
50 | $0.10860 | $5.43 |
100 | $0.09630 | $9.63 |
250 | $0.08396 | $20.99 |
5,000 | $0.06235 | $311.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05038 | $503.80 |
30,000 | $0.04867 | $1,460.10 |
50,000 | $0.04604 | $2,302.00 |
70,000 | $0.04454 | $3,117.80 |
100,000 | $0.04312 | $4,312.00 |
120,000 | $0.04246 | $5,095.20 |
240,000 | $0.04027 | $9,664.80 |
250,000 | $0.04016 | $10,040.00 |