
AC0805FR-079R1L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-079R1LTR-ND - Tape & Reel (TR) 13-AC0805FR-079R1LCT-ND - Cut Tape (CT) 13-AC0805FR-079R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-079R1L |
Description | RES SMD 9.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-079R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.34520 | $8.63 |
| 50 | $0.28780 | $14.39 |
| 100 | $0.24090 | $24.09 |
| 250 | $0.19468 | $48.67 |
| 500 | $0.16822 | $84.11 |
| 1,000 | $0.14725 | $147.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10755 | $537.75 |
| 10,000 | $0.09846 | $984.60 |
| 15,000 | $0.09403 | $1,410.45 |
| 25,000 | $0.08923 | $2,230.75 |
| 35,000 | $0.08649 | $3,027.15 |
| 50,000 | $0.08389 | $4,194.50 |

