AC0805FR-07909KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.11503
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66610
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12575
Datasheet

Similar


YAGEO
In Stock: 31,970
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 97,176
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25608
Datasheet

Similar


Vishay Dale
In Stock: 9,434
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 71,586
Unit Price: $0.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39747
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25169
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08407
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,019
Unit Price: $0.82000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-07909KL

DigiKey Part Number
13-AC0805FR-07909KLTR-ND - Tape & Reel (TR)
13-AC0805FR-07909KLCT-ND - Cut Tape (CT)
13-AC0805FR-07909KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-07909KL
Description
RES SMD 909K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
909 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-07909KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.16500$1.65
25$0.15160$3.79
50$0.11680$5.84
100$0.10040$10.04
250$0.09780$24.45
1,000$0.08405$84.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08397$419.85
10,000$0.04198$419.80
15,000$0.03778$566.70
25,000$0.03359$839.75
Manufacturers Standard Package