AC0805FR-0768RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.08092
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01548
Datasheet

Similar


YAGEO
In Stock: 1,708
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 37,105
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 4,568
Unit Price: $0.21000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02206
Datasheet

Similar


Panasonic Industry
In Stock: 112,856
Unit Price: $0.12000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.05344
Datasheet

Similar


Panasonic Industry
In Stock: 1,924
Unit Price: $0.22000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01488
Datasheet

Similar


Vishay Dale
In Stock: 30,781
Unit Price: $0.16000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01164
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 49,550
Unit Price: $0.10000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00946
Datasheet
68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0768RL

DigiKey Part Number
13-AC0805FR-0768RLTR-ND - Tape & Reel (TR)
13-AC0805FR-0768RLCT-ND - Cut Tape (CT)
13-AC0805FR-0768RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0768RL
Description
RES SMD 68 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0768RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.23040$5.76
50$0.18740$9.37
100$0.15460$15.46
250$0.12200$30.50
500$0.10360$51.80
1,000$0.08904$89.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06227$311.35
10,000$0.05600$560.00
15,000$0.05295$794.25
25,000$0.04965$1,241.25
35,000$0.04776$1,671.60
50,000$0.04598$2,299.00
Manufacturers Standard Package