
AC0805FR-07620KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-07620KLTR-ND - Tape & Reel (TR) 13-AC0805FR-07620KLCT-ND - Cut Tape (CT) 13-AC0805FR-07620KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07620KL |
Description | RES SMD 620K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07620KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.27800 | $2.78 |
| 25 | $0.22200 | $5.55 |
| 50 | $0.16660 | $8.33 |
| 100 | $0.10860 | $10.86 |
| 250 | $0.09704 | $24.26 |
| 1,000 | $0.08341 | $83.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07499 | $374.95 |
| 10,000 | $0.04999 | $499.90 |
| 15,000 | $0.03333 | $499.95 |










