AC0805FR-0790K9L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.66440
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12543
Datasheet

Similar


YAGEO
In Stock: 155,006
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 42,451
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 22,145
Unit Price: $1.64000
Datasheet

Similar


Vishay Dale
In Stock: 4,368
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 49,658
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39646
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11285
Datasheet

Similar


Vishay Dale
In Stock: 43,024
Unit Price: $1.15000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08385
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 47,213
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06523
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0790K9L

DigiKey Part Number
13-AC0805FR-0790K9LTR-ND - Tape & Reel (TR)
13-AC0805FR-0790K9LCT-ND - Cut Tape (CT)
13-AC0805FR-0790K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0790K9L
Description
RES SMD 90.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0790K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.16400$1.64
25$0.15120$3.78
50$0.11660$5.83
100$0.10020$10.02
250$0.08376$20.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08375$418.75
10,000$0.05863$586.30
15,000$0.04606$690.90
25,000$0.03350$837.50
Manufacturers Standard Package