AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0749R9L

DigiKey Part Number
YAG5376TR-ND - Tape & Reel (TR)
YAG5376CT-ND - Cut Tape (CT)
YAG5376DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0749R9L
Description
RES SMD 49.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0749R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28600$2.86
25$0.21520$5.38
50$0.17460$8.73
100$0.14440$14.44
250$0.11420$28.55
500$0.09692$48.46
1,000$0.08330$83.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06179$308.95
10,000$0.05557$555.70
15,000$0.05255$788.25
25,000$0.04927$1,231.75
35,000$0.04740$1,659.00
50,000$0.04563$2,281.50
60,000$0.04480$2,688.00
120,000$0.04208$5,049.60
125,000$0.04194$5,242.50
Manufacturers Standard Package