PT-0402-(1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0402FR-7W0R1L

DigiKey Part Number
13-PT0402FR-7W0R1LTR-ND - Tape & Reel (TR)
13-PT0402FR-7W0R1LCT-ND - Cut Tape (CT)
13-PT0402FR-7W0R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0402FR-7W0R1L
Description
RES 0.1 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0402FR-7W0R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.99500$19.95
25$1.69160$42.29
50$1.49760$74.88
100$1.33430$133.43
250$1.15412$288.53
500$1.04148$520.74
1,000$0.94558$945.58
5,000$0.77492$3,874.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.71911$7,191.10
20,000$0.67171$13,434.20
30,000$0.64737$19,421.10
50,000$0.61984$30,992.00
70,000$0.61281$42,896.70
Manufacturers Standard Package