
AC0805FR-07316KL | |
---|---|
DigiKey Part Number | 13-AC0805FR-07316KLTR-ND - Tape & Reel (TR) 13-AC0805FR-07316KLCT-ND - Cut Tape (CT) 13-AC0805FR-07316KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07316KL |
Description | RES SMD 316K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07316KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
25 | $0.11840 | $2.96 |
50 | $0.09200 | $4.60 |
100 | $0.07550 | $7.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05863 | $293.15 |
10,000 | $0.05025 | $502.50 |
15,000 | $0.04959 | $743.85 |
35,000 | $0.04770 | $1,669.50 |
50,000 | $0.04592 | $2,296.00 |
60,000 | $0.04509 | $2,705.40 |
120,000 | $0.04235 | $5,082.00 |
125,000 | $0.04221 | $5,276.25 |