
AC0805FR-0730KL | |
|---|---|
DigiKey Part Number | YAG3721TR-ND - Tape & Reel (TR) YAG3721CT-ND - Cut Tape (CT) YAG3721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0730KL |
Description | RES SMD 30K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0730KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.15460 | $15.46 |
| 250 | $0.12200 | $30.50 |
| 500 | $0.10360 | $51.80 |
| 1,000 | $0.08904 | $89.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06227 | $311.35 |
| 10,000 | $0.05600 | $560.00 |
| 15,000 | $0.05295 | $794.25 |
| 25,000 | $0.04965 | $1,241.25 |
| 35,000 | $0.04776 | $1,671.60 |
| 50,000 | $0.04598 | $2,299.00 |

