
RC0402BR-0727K4L | |
---|---|
DigiKey Part Number | 13-RC0402BR-0727K4LTR-ND - Tape & Reel (TR) 13-RC0402BR-0727K4LCT-ND - Cut Tape (CT) 13-RC0402BR-0727K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-0727K4L |
Description | RES 27.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-0727K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.16600 | $11.66 |
25 | $0.94280 | $23.57 |
50 | $0.81280 | $40.64 |
100 | $0.71030 | $71.03 |
250 | $0.60728 | $151.82 |
500 | $0.54800 | $274.00 |
1,000 | $0.50087 | $500.87 |
5,000 | $0.42554 | $2,127.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.40360 | $4,036.00 |
20,000 | $0.38612 | $7,722.40 |
30,000 | $0.37761 | $11,328.30 |
50,000 | $0.36837 | $18,418.50 |
70,000 | $0.36308 | $25,415.60 |
100,000 | $0.35808 | $35,808.00 |
120,000 | $0.35574 | $42,688.80 |