Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC0805FR-0728K7L | |
|---|---|
DigiKey Part Number | AC0805FR-0728K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0728K7L |
Description | RES SMD 28.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0728K7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-0728K7L | YAGEO | 0 | AF0805FR-0728K7L-ND | $0.11670 | Similar |
| AR0805FR-0728K7L | YAGEO | 0 | AR0805FR-0728K7L-ND | $0.66525 | Similar |
| RC0805DR-0728K7L | YAGEO | 0 | RC0805DR-0728K7L-ND | $0.12559 | Similar |
| RC0805FR-0728K7L | YAGEO | 36,850 | 311-28.7KCRCT-ND | $0.82000 | Similar |
| CRCW080528K7FKEA | Vishay Dale | 13,273 | 541-28.7KCCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06227 | $311.35 |










