
FMP200JR-52-20R | |
---|---|
DigiKey Part Number | 13-FMP200JR-52-20RTR-ND - Tape & Reel (TR) 13-FMP200JR-52-20RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-20R |
Description | RES 20 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.96100 | $9.61 |
25 | $0.81120 | $20.28 |
50 | $0.71440 | $35.72 |
100 | $0.63140 | $63.14 |
250 | $0.54192 | $135.48 |
500 | $0.48560 | $242.80 |
1,000 | $0.43756 | $437.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38503 | $962.57 |
5,000 | $0.35214 | $1,760.70 |
7,500 | $0.33524 | $2,514.30 |
12,500 | $0.31612 | $3,951.50 |
17,500 | $0.30472 | $5,332.60 |
25,000 | $0.29359 | $7,339.75 |
30,000 | $0.28824 | $8,647.20 |
60,000 | $0.26991 | $16,194.60 |
62,500 | $0.26893 | $16,808.12 |