
AC0805CRNPO9BN2R7 | |
---|---|
DigiKey Part Number | 13-AC0805CRNPO9BN2R7TR-ND - Tape & Reel (TR) 13-AC0805CRNPO9BN2R7CT-ND - Cut Tape (CT) 13-AC0805CRNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805CRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805CRNPO9BN2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.76400 | $7.64 |
50 | $0.53700 | $26.85 |
100 | $0.46880 | $46.88 |
500 | $0.35422 | $177.11 |
1,000 | $0.31883 | $318.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26587 | $1,063.48 |
8,000 | $0.24625 | $1,970.00 |
12,000 | $0.23642 | $2,837.04 |
20,000 | $0.22553 | $4,510.60 |
28,000 | $0.21917 | $6,136.76 |
40,000 | $0.21305 | $8,522.00 |
48,000 | $0.21015 | $10,087.20 |
96,000 | $0.20039 | $19,237.44 |
100,000 | $0.19987 | $19,987.00 |