
AC0612JR-070RL | |
---|---|
DigiKey Part Number | 13-AC0612JR-070RLTR-ND - Tape & Reel (TR) 13-AC0612JR-070RLCT-ND - Cut Tape (CT) 13-AC0612JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612JR-070RL |
Description | RES 0 OHM JUMPER 0612 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
25 | $0.35480 | $8.87 |
50 | $0.31200 | $15.60 |
100 | $0.27420 | $27.42 |
250 | $0.23288 | $58.22 |
500 | $0.20724 | $103.62 |
1,000 | $0.18524 | $185.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14617 | $730.85 |
10,000 | $0.13338 | $1,333.80 |
15,000 | $0.12680 | $1,902.00 |
25,000 | $0.11936 | $2,984.00 |
35,000 | $0.11493 | $4,022.55 |
50,000 | $0.11059 | $5,529.50 |
60,000 | $0.10851 | $6,510.60 |
120,000 | $0.10138 | $12,165.60 |
125,000 | $0.10100 | $12,625.00 |