


AC0603KRX7R9BB822 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB822TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB822CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB822 |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.36940 | $18.47 |
100 | $0.31940 | $31.94 |
500 | $0.23632 | $118.16 |
1,000 | $0.21086 | $210.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17274 | $690.96 |
8,000 | $0.15860 | $1,268.80 |
12,000 | $0.15153 | $1,818.36 |
20,000 | $0.14369 | $2,873.80 |
28,000 | $0.13912 | $3,895.36 |
40,000 | $0.13471 | $5,388.40 |
48,000 | $0.13263 | $6,366.24 |
96,000 | $0.12561 | $12,058.56 |
100,000 | $0.12524 | $12,524.00 |