
RT1206FRE072K2L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE072K2LTR-ND - Tape & Reel (TR) 13-RT1206FRE072K2LCT-ND - Cut Tape (CT) 13-RT1206FRE072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE072K2L |
Description | RES SMD 2.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE072K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD072K2L | YAGEO | 6,004 | YAG5058CT-ND | $1.73000 | Upgrade |
| RT1206DRE072K2L | YAGEO | 1,419 | 311-2984-1-ND | $0.82000 | Upgrade |
| ERA-8AEB222V | Panasonic Industry | 6,114 | 10-ERA-8AEB222VCT-ND | $2.22000 | Upgrade |
| RG3216P-2201-B-T5 | Susumu | 4,958 | 408-RG3216P-2201-B-T5CT-ND | $2.06000 | Upgrade |
| RG3216P-2201-D-T5 | Susumu | 3,301 | 408-RG3216P-2201-D-T5CT-ND | $1.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.19560 | $9.78 |
| 100 | $0.18420 | $18.42 |
| 250 | $0.17100 | $42.75 |
| 500 | $0.16148 | $80.74 |
| 1,000 | $0.15276 | $152.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12886 | $644.30 |
| 10,000 | $0.12281 | $1,228.10 |
| 15,000 | $0.11957 | $1,793.55 |
| 25,000 | $0.11580 | $2,895.00 |
| 35,000 | $0.11349 | $3,972.15 |
| 50,000 | $0.11119 | $5,559.50 |

