


AC0603KRX7R9BB473 | |
|---|---|
DigiKey Part Number | 311-3035-2-ND - Tape & Reel (TR) 311-3035-1-ND - Cut Tape (CT) 311-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51400 | $5.14 |
| 50 | $0.35900 | $17.95 |
| 100 | $0.31000 | $31.00 |
| 500 | $0.22926 | $114.63 |
| 1,000 | $0.20437 | $204.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15923 | $636.92 |
| 8,000 | $0.12296 | $983.68 |
| 12,000 | $0.12222 | $1,466.64 |
| 20,000 | $0.12138 | $2,427.60 |
| 28,000 | $0.12087 | $3,384.36 |
| 40,000 | $0.12037 | $4,814.80 |
| 48,000 | $0.12013 | $5,766.24 |
| 96,000 | $0.11930 | $11,452.80 |
| 100,000 | $0.11926 | $11,926.00 |

