


AC0603KRX7R9BB183 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB183TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB183CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB183 |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB183 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43680 | $21.84 |
100 | $0.37930 | $37.93 |
500 | $0.28312 | $141.56 |
1,000 | $0.25356 | $253.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20940 | $837.60 |