AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R9BB152

DigiKey Part Number
13-AC0603KRX7R9BB152TR-ND - Tape & Reel (TR)
13-AC0603KRX7R9BB152CT-ND - Cut Tape (CT)
13-AC0603KRX7R9BB152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R9BB152
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
AC0603KRX7R9BB152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44300$4.43
50$0.30540$15.27
100$0.26360$26.36
500$0.19328$96.64
1,000$0.17169$171.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14396$575.84
Manufacturers Standard Package