


AC0603KRX7R9BB102 | |
---|---|
DigiKey Part Number | 311-3116-2-ND - Tape & Reel (TR) 311-3116-1-ND - Cut Tape (CT) 311-3116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71600 | $7.16 |
50 | $0.50540 | $25.27 |
100 | $0.44040 | $44.04 |
500 | $0.33110 | $165.55 |
1,000 | $0.29759 | $297.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20446 | $817.84 |
8,000 | $0.19367 | $1,549.36 |
12,000 | $0.17964 | $2,155.68 |
20,000 | $0.17849 | $3,569.80 |
28,000 | $0.16493 | $4,618.04 |
40,000 | $0.16429 | $6,571.60 |
48,000 | $0.16398 | $7,871.04 |
96,000 | $0.16292 | $15,640.32 |
100,000 | $0.16286 | $16,286.00 |