


AC0603KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 311-3115-2-ND - Tape & Reel (TR) 311-3115-1-ND - Cut Tape (CT) 311-3115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.37980 | $18.99 |
| 100 | $0.32800 | $32.80 |
| 500 | $0.24254 | $121.27 |
| 1,000 | $0.21623 | $216.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16854 | $674.16 |
| 8,000 | $0.15466 | $1,237.28 |
| 12,000 | $0.14772 | $1,772.64 |
| 20,000 | $0.14003 | $2,800.60 |
| 28,000 | $0.13554 | $3,795.12 |
| 40,000 | $0.13122 | $5,248.80 |

