


AC0603KRX7R8BB332 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB332TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB332CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB332 |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30540 | $15.27 |
100 | $0.26360 | $26.36 |
500 | $0.19328 | $96.64 |
1,000 | $0.17169 | $171.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13938 | $557.52 |
8,000 | $0.12741 | $1,019.28 |
12,000 | $0.12142 | $1,457.04 |
20,000 | $0.11479 | $2,295.80 |
28,000 | $0.11091 | $3,105.48 |
40,000 | $0.10718 | $4,287.20 |
48,000 | $0.10542 | $5,060.16 |
96,000 | $0.09947 | $9,549.12 |
100,000 | $0.09916 | $9,916.00 |