


AC0603KRX7R8BB102 | |
---|---|
DigiKey Part Number | 311-3110-2-ND - Tape & Reel (TR) 311-3110-1-ND - Cut Tape (CT) 311-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28800 | $2.88 |
50 | $0.19760 | $9.88 |
100 | $0.16880 | $16.88 |
500 | $0.12084 | $60.42 |
1,000 | $0.10619 | $106.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08438 | $337.52 |
8,000 | $0.07630 | $610.40 |
12,000 | $0.07226 | $867.12 |
20,000 | $0.06779 | $1,355.80 |
28,000 | $0.06153 | $1,722.84 |
40,000 | $0.06124 | $2,449.60 |
48,000 | $0.06110 | $2,932.80 |
96,000 | $0.05747 | $5,517.12 |
100,000 | $0.05726 | $5,726.00 |