
AC0805JPNPO9BN181 | |
---|---|
DigiKey Part Number | 13-AC0805JPNPO9BN181TR-ND - Tape & Reel (TR) 13-AC0805JPNPO9BN181CT-ND - Cut Tape (CT) 13-AC0805JPNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JPNPO9BN181 |
Description | CAP MLCC NPO 180 PF 5% 50V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87000 | $8.70 |
50 | $0.61580 | $30.79 |
100 | $0.53860 | $53.86 |
500 | $0.40990 | $204.95 |
1,000 | $0.36876 | $368.76 |
2,500 | $0.32804 | $820.10 |
5,000 | $0.30300 | $1,515.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.25085 | $5,017.00 |
40,000 | $0.24906 | $9,962.40 |
60,000 | $0.24417 | $14,650.20 |
100,000 | $0.23638 | $23,638.00 |
140,000 | $0.23182 | $32,454.80 |
200,000 | $0.23039 | $46,078.00 |