


AC0603KRX7R7BB154 | |
---|---|
DigiKey Part Number | 311-3285-2-ND - Tape & Reel (TR) 311-3285-1-ND - Cut Tape (CT) 311-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB154 |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65900 | $6.59 |
50 | $0.46100 | $23.05 |
100 | $0.40090 | $40.09 |
500 | $0.29998 | $149.99 |
1,000 | $0.26894 | $268.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17820 | $712.80 |
8,000 | $0.16761 | $1,340.88 |
12,000 | $0.15801 | $1,896.12 |
20,000 | $0.15697 | $3,139.40 |
28,000 | $0.14346 | $4,016.88 |
40,000 | $0.14289 | $5,715.60 |