


AC0603KRX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB105TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB105CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.37900 | $13.79 |
| 50 | $1.00180 | $50.09 |
| 100 | $0.88680 | $88.68 |
| 500 | $0.69234 | $346.17 |
| 1,000 | $0.63245 | $632.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50409 | $2,016.36 |
| 8,000 | $0.47420 | $3,793.60 |
| 12,000 | $0.45930 | $5,511.60 |
| 20,000 | $0.45690 | $9,138.00 |
| 28,000 | $0.44279 | $12,398.12 |
| 40,000 | $0.44141 | $17,656.40 |
| 48,000 | $0.44073 | $21,155.04 |
| 96,000 | $0.43133 | $41,407.68 |
| 100,000 | $0.43045 | $43,045.00 |

