


AC0603KRX7R0BB332 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB332TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB332CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
50 | $0.29060 | $14.53 |
100 | $0.25040 | $25.04 |
500 | $0.18310 | $91.55 |
1,000 | $0.16241 | $162.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11641 | $465.64 |
8,000 | $0.09761 | $780.88 |
12,000 | $0.09265 | $1,111.80 |
20,000 | $0.09197 | $1,839.40 |
28,000 | $0.08726 | $2,443.28 |
40,000 | $0.08687 | $3,474.80 |
48,000 | $0.08669 | $4,161.12 |
96,000 | $0.08604 | $8,259.84 |
100,000 | $0.08601 | $8,601.00 |