


CQ0402ARNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R5TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R5CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45540 | $22.77 |
| 100 | $0.39550 | $39.55 |
| 500 | $0.29532 | $147.66 |
| 1,000 | $0.26440 | $264.40 |
| 2,500 | $0.23194 | $579.85 |
| 5,000 | $0.21241 | $1,062.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18701 | $1,870.10 |
| 20,000 | $0.17442 | $3,488.40 |
| 30,000 | $0.16812 | $5,043.60 |
| 50,000 | $0.16114 | $8,057.00 |
| 70,000 | $0.15706 | $10,994.20 |
| 100,000 | $0.15313 | $15,313.00 |

