


AC0603KRX7R0BB332 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB332TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB332CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.26310 | $26.31 |
| 500 | $0.19254 | $96.27 |
| 1,000 | $0.17076 | $170.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13167 | $526.68 |
| 8,000 | $0.12020 | $961.60 |
| 12,000 | $0.11447 | $1,373.64 |
| 20,000 | $0.10812 | $2,162.40 |
| 28,000 | $0.10441 | $2,923.48 |
| 40,000 | $0.10085 | $4,034.00 |

