
AC0603KRNPO0BN560 | |
---|---|
DigiKey Part Number | 13-AC0603KRNPO0BN560TR-ND - Tape & Reel (TR) 13-AC0603KRNPO0BN560CT-ND - Cut Tape (CT) 13-AC0603KRNPO0BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRNPO0BN560 |
Description | CAP CER 56PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRNPO0BN560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55800 | $5.58 |
50 | $0.38920 | $19.46 |
100 | $0.33750 | $33.75 |
500 | $0.25028 | $125.14 |
1,000 | $0.22359 | $223.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18362 | $734.48 |
8,000 | $0.16881 | $1,350.48 |
12,000 | $0.16139 | $1,936.68 |
20,000 | $0.15318 | $3,063.60 |
28,000 | $0.14838 | $4,154.64 |
40,000 | $0.14377 | $5,750.80 |
48,000 | $0.14159 | $6,796.32 |
96,000 | $0.13423 | $12,886.08 |
100,000 | $0.13384 | $13,384.00 |